Infineon IRSM808-105MH, AC Motor Intelligent Power Module, 500 V 10 A 32-Pin, PQFN (8 x 9 mm)
- RS Stock No.:
- 258-4020
- Mfr. Part No.:
- IRSM808-105MH
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 1,268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.41 |
| 10 - 24 | €4.27 |
| 25 - 49 | €4.01 |
| 50 - 99 | €3.73 |
| 100 + | €3.47 |
*price indicative
- RS Stock No.:
- 258-4020
- Mfr. Part No.:
- IRSM808-105MH
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Mount Type | Surface | |
| Package Type | PQFN (8 x 9 mm) | |
| Output Current | 10A | |
| Pin Count | 32 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 8mm | |
| Length | 9mm | |
| Series | IRSM808-105MH | |
| Standards/Approvals | RoHS Compliant | |
| Inverter Power Rating | 200W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Mount Type Surface | ||
Package Type PQFN (8 x 9 mm) | ||
Output Current 10A | ||
Pin Count 32 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 8mm | ||
Length 9mm | ||
Series IRSM808-105MH | ||
Standards/Approvals RoHS Compliant | ||
Inverter Power Rating 200W | ||
Automotive Standard No | ||
The Infineon half-bridge IPM is a 10A, 500V half-bridge module designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance half-bridge topology in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a small PQFN package. At only 8x9mm and featuring integrated bootstrap functionality, the compact footprint of this surface-mount package makes it suitable for applications that are space-constrained.
Integrated gate drivers and bootstrap functionality
Suitable for sinusoidal modulation applications
Low RDS(on) trench FREDFET
Under-voltage lockout for both channels
Matched propagation delay for all channels
Optimized dV/dt for loss and EMI trade offs
3.3V input logic compatible
Active high HIN and active low LIN
Related links
- Infineon 500 V 10 A 32-Pin, PQFN (8 x 9 mm)
- onsemi FSB50450A AC Induction Intelligent Power Module PDIP
- Infineon IM241S6T2BAKMA1 1.78 V 0.5 A 29-Pin
- Infineon IM241S6S1BAUMA1 1.78 V 0.5 A 29-Pin
- Infineon 1.58 V 1 A 29-Pin
- Infineon IM241M6S1JAUMA1 1.58 V 1 A 29-Pin
- Infineon IM241M6T2BAKMA1 1.58 V 1 A 29-Pin
- Infineon IM393S6FXKLA1 600 V 22-Pin, SIP
