Infineon IGCM04F60GAXKMA1, Permanent Magnet, AC Intelligent Power Module 24-Pin, DIP
- RS Stock No.:
- 260-5085
- Mfr. Part No.:
- IGCM04F60GAXKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- Plus 212 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.24 |
| 10 - 24 | €7.82 |
| 25 - 49 | €7.67 |
| 50 - 99 | €7.18 |
| 100 + | €6.68 |
*price indicative
- RS Stock No.:
- 260-5085
- Mfr. Part No.:
- IGCM04F60GAXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Permanent Magnet, AC | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Mount Type | Screw | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 4A | |
| Maximum Supply Voltage | 18.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 36mm | |
| Height | 9.7mm | |
| Series | CIPOS | |
| Standards/Approvals | RoHS | |
| Width | 28.6mm | |
| Inverter Power Rating | 21.8W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Permanent Magnet, AC | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Mount Type Screw | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 4A | ||
Maximum Supply Voltage 18.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 36mm | ||
Height 9.7mm | ||
Series CIPOS | ||
Standards/Approvals RoHS | ||
Width 28.6mm | ||
Inverter Power Rating 21.8W | ||
Automotive Standard No | ||
The Infineon CIPOS Mini 600 V, 4 A three-phase intelligent power module is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like a refrigerator and a dishwasher.
Based on reverse conducting IGBT technology
4 A of inverter current rating
Rugged SOI gate driver technology
Integrated bootstrap function
Related links
- Infineon IGCM04F60GAXKMA1 AC Intelligent Power Module 24-Pin, DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM15L60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM30F60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM20L60GAXKMA1 Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon IKCM20L60GDXKMA1 AC Motor Intelligent Power Module, 600 V 40 A 24-Pin
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
