STMicroelectronics STSPIN948, Brushed DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- RS Stock No.:
- 281-2923
- Mfr. Part No.:
- STSPIN948
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€579.02
(exc. VAT)
€712.14
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €2.227 | €579.02 |
*price indicative
- RS Stock No.:
- 281-2923
- Mfr. Part No.:
- STSPIN948
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Package Type | VFQFPN-48 | |
| Pin Count | 48 | |
| Output Current | 4.5A | |
| Maximum Supply Voltage | 62V | |
| Minimum Supply Voltage | -0.3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Package Type VFQFPN-48 | ||
Pin Count 48 | ||
Output Current 4.5A | ||
Maximum Supply Voltage 62V | ||
Minimum Supply Voltage -0.3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics 4.5 A dual full-bridge driver for brushed DC motors or bipolar stepper motors. The device offers a complete set of protection features including overcurrent, over temperature and low bus voltage detection. It has five driving methods with full-bridge and dual half-bridge parallel mode.
Low consumption standby
Adjustable power MOS slew rate
Integrated amplifiers with two different embedded current control techniques
Adjustable OFF-time with slow or mixed decay
Related links
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics VFQFPN-48
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 48 V 4 A 11-Pin, Multiwatt
- STMicroelectronics VFQFPN-32
- STMicroelectronics L6207Q 52 V 2.8 A 48-Pin, VFQFPN
