Allegro Microsystems A4973SLBTR-T, Brushed DC Motor Motor Driver IC, 50 V 1.5 A 16-Pin, SOIC

Get a bulk buy discount

Add 5 more to save €0.45

View bulk pricing options

Subtotal (1 unit)*

€3.07

(exc. VAT)

€3.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 161 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.07-
5 - 9€2.98€0.45
10 - 24€2.83€2.40
25 - 49€2.77€7.50
50 +€2.62€22.50

*price indicative

Packaging Options:
RS Stock No.:
753-2046
Mfr. Part No.:
A4973SLBTR-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Output Current

1.5A

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-20°C

Typical Switching Frequency

70kHz

Maximum Operating Temperature

85°C

Height

2.45mm

Series

A4973SLBTR

Width

7.5mm

Standards/Approvals

No

Length

10.3mm

Automotive Standard

No

Supply Current

3.5mA

Motor Controllers, Allegro Microsystems


Motor Controllers & Drivers, Allegro Microsystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy