STMicroelectronics L6203, Brushed Motor Controller, 48 V 4A 11-Pin, MULTIWATT V
- RS Stock No.:
- 919-6488
- Mfr. Part No.:
- L6203
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Tube of 25)**
€8.132
(exc. VAT)
€10.002
(inc. VAT)
68 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
25 - 75 | €8.132 | €203.30 |
100 - 225 | €6.725 | €168.125 |
250 - 475 | €6.139 | €153.475 |
500 + | €5.962 | €149.05 |
**price indicative
- RS Stock No.:
- 919-6488
- Mfr. Part No.:
- L6203
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics L6203 48 V 4A 11-Pin, MULTIWATT V
- Renesas Electronics L298N 46 V 4A 15-Pin, MULTIWATT V
- STMicroelectronics L6201PSTR 48 V 4A 20-Pin, PowerSO
- STMicroelectronics L6201PS 48 V 4A 20-Pin, PowerSO
- Texas Instruments LMD18200T/NOPB 55 V 3A 11-Pin, TO-220
- STMicroelectronics 11-Pin MULTIWATT V TDA7265
- STMicroelectronics 11-Pin MULTIWATT V TDA7391LV
- STMicroelectronics 11-Pin MULTIWATT V TDA7391