STMicroelectronics L6201PS, Brushed DC Motor Motor Driver IC, 48 V 4 A 20-Pin, PowerSO
- RS Stock No.:
- 714-0635
- Mfr. Part No.:
- L6201PS
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 October 2026
- Plus 4 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.82 |
| 10 - 24 | €5.52 |
| 25 - 99 | €5.45 |
| 100 - 249 | €5.39 |
| 250 + | €5.32 |
*price indicative
- RS Stock No.:
- 714-0635
- Mfr. Part No.:
- L6201PS
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 4A | |
| Maximum Collector Emitter Voltage Vceo | 48V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 20 | |
| Output Current | 4A | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Length | 16mm | |
| Series | L6201 | |
| Inverter Power Rating | 20W | |
| Supply Current | 30μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 4A | ||
Maximum Collector Emitter Voltage Vceo 48V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 20 | ||
Output Current 4A | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Length 16mm | ||
Series L6201 | ||
Inverter Power Rating 20W | ||
Supply Current 30μA | ||
Automotive Standard No | ||
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6201PSTR 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6203 48 V 4 A 11-Pin, Multiwatt
- STMicroelectronics L6201 48 V 1 A 20-Pin, SOIC
- STMicroelectronics 48 V 4 A 11-Pin, Multiwatt
- STMicroelectronics 48 V 1 A 20-Pin, SOIC
- STMicroelectronics 46 V 4 A 20-Pin, PowerSO
- STMicroelectronics L298P013TR 46 V 4 A 20-Pin, PowerSO
