STMicroelectronics, Stepper Motor Driver IC, 40 V 1.5 A 36-Pin, PowerSO
- RS Stock No.:
- 920-6204
- Mfr. Part No.:
- E-L6258EX
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 31 units)*
€340.01
(exc. VAT)
€418.22
(inc. VAT)
In Stock
- Plus 186 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 + | €10.968 | €340.01 |
*price indicative
- RS Stock No.:
- 920-6204
- Mfr. Part No.:
- E-L6258EX
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 36 | |
| Output Current | 1.5A | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 12V | |
| Minimum Operating Temperature | -55°C | |
| Typical Switching Frequency | 18.5kHz | |
| Maximum Operating Temperature | 150°C | |
| Length | 16mm | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Series | L6258EX | |
| Inverter Power Rating | 5.3W | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 36 | ||
Output Current 1.5A | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 12V | ||
Minimum Operating Temperature -55°C | ||
Typical Switching Frequency 18.5kHz | ||
Maximum Operating Temperature 150°C | ||
Length 16mm | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Series L6258EX | ||
Inverter Power Rating 5.3W | ||
Automotive Standard No | ||
Supply Current 10μA | ||
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 40 V 1.2 A 36-Pin, PowerSO
- STMicroelectronics E-L6258EX 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics E-L6258EXTR 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics E-L6258E 40 V 1.2 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 38-Pin, PowerSO
- STMicroelectronics 45 V 3 A 36-Pin, TSSOP
- STMicroelectronics L6472PDTR PowerSO-36
- STMicroelectronics L6470PD PowerSO
