Login / Register to access your benefits
Recently searched

    Siemens 28 A SIRIUS 3RV Motor Protection Unit, 690 V

    Subtotal (1 unit)**

    €168.36

    (exc. VAT)

    €207.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€168.36

    **price indicative

    RS Stock No.:
    156-016
    Mfr. Part No.:
    3RV2021-4NA20-0BA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Current Rating

    28 A

    Range

    SIRIUS 3RV

    Motor Protection Component

    Circuit Breaker

    Supply Voltage

    690 V

    Series

    3RV2

    Related links