Siemens 25 A SIRIUS 3RV Motor Protection Unit, 690 V
- RS Stock No.:
- 157-504
- Mfr. Part No.:
- 3RV2021-4DA20-0BA0
- Manufacturer:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€157.21
(exc. VAT)
€193.37
(inc. VAT)
- RS Stock No.:
- 157-504
- Mfr. Part No.:
- 3RV2021-4DA20-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V | |
| Series | 3RV2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Series 3RV2 | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release and a rapid response mechanism to detect faults. Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.
Compact design allows for versatile installation in various environments
Spring type terminals facilitate quick and secure connections
Durable construction enhances product longevity and performance
Wide operating temperature range ensures functionalit
Spring type terminals facilitate quick and secure connections
Durable construction enhances product longevity and performance
Wide operating temperature range ensures functionalit
Related links
- Siemens 1 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 1.6 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 28 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 2 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 12.5 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 16 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 2.5 A SIRIUS 3RV Motor Protection Unit, 690 V

