Lovato 5 A Motor Protection Circuit Breaker
- RS Stock No.:
- 136-7848
- Mfr. Part No.:
- SM1X1120
- Manufacturer:
- Lovato
10 In stock for delivery within 2 working days
Price Each
€11.23
(exc. VAT)
€13.81
(inc. VAT)
Units | Per unit |
---|---|
1 + | €11.23 |
- RS Stock No.:
- 136-7848
- Mfr. Part No.:
- SM1X1120
- Manufacturer:
- Lovato
Legislation and Compliance
Product Details
SM1 Auxiliary Contact Blocks
Front or side mounting
Conductor cross section 18/14 AWG
Conductor cross section 18/14 AWG
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 5 A |
Motor Protection Component | Circuit Breaker |
Series | SM1X |
Overall Length | 9mm |
Overall Width | 80mm |
Overall Depth | 90mm |
Control Voltage | 5 A |