Schneider Electric 32A Integral Motor Protection Unit, 690V

Subtotal (1 unit)*

€220.74

(exc. VAT)

€271.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.74

*price indicative

RS Stock No.:
220-1248
Mfr. Part No.:
LA9LB920
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Unit

Current Rating

32A

Motor Protection Component

Basic Unit

Supply Voltage

690V

Motor Protection System

TeSys

Series

Integral

Sensing Type

Current

Overall Length

157mm

Overall Width

85mm

Overall Depth

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric TeSys Integral short circuit current limiter block for contactor breakers Integral 63, motor circuit breakers TeSys GV2, starter controllers TeSys U. To be connected upstream of one or multiple circuit breakers with a total motor nominal current of 32A It conforms to RoHS/REACh regulation.

It increases the ability of the circuit breaker to withstand a short circuit current from 50 kA to 100/130kA@400 V

For clipping on a 35mm DIN rail or screw fixing, independent mounting from the protection device

Related links