Better World
Schneider Electric Motor Protection Unit, 24 → 30 V
- RS Stock No.:
- 221-0952
- Mfr. Part No.:
- LV429436
- Manufacturer:
- Schneider Electric
Price Each**
€851.30
(exc. VAT)
€1,047.10
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €851.30 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric Motor Protection Unit, 380 → 415 V
- Schneider Electric Motor Protection Unit, 440 → 480 V
- Schneider Electric Motor Protection Unit, 110 → 130 V
- Schneider Electric Motor Protection Unit, 48 → 60 V
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric 2.5 → 4 A TeSys Motor Protection Unit, 690 V
- Schneider Electric Altivar Series Motor Protection Unit for Use...
- Siemens Motor Protection Unit, 24 V dc