Siemens Motor Protection Unit, 24 V dc
- RS Stock No.:
- 505-9631
- Mfr. Part No.:
- 3UF7000-1AB00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€488.87
(exc. VAT)
€601.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €488.87 |
*price indicative
- RS Stock No.:
- 505-9631
- Mfr. Part No.:
- 3UF7000-1AB00-0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Motor Protection Component | Basic Unit | |
Supply Voltage | 24 V dc | |
Motor Protection System | SIMOCODE Pro C | |
Number of Inputs | 4 | |
Output | 3 | |
Sensing Type | Thermistor | |
Overall Length | 111mm | |
Overall Width | 45mm | |
Overall Depth | 95mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Motor Protection Component Basic Unit | ||
Supply Voltage 24 V dc | ||
Motor Protection System SIMOCODE Pro C | ||
Number of Inputs 4 | ||
Output 3 | ||
Sensing Type Thermistor | ||
Overall Length 111mm | ||
Overall Width 45mm | ||
Overall Depth 95mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- Siemens Motor Protection Unit, 110 → 240 V ac/dc
- Siemens 6 A SIRIUS Motor Protection Unit, 24 V
- Siemens 6 A SIRIUS Motor Controller, 230 V
- Siemens 500 mA AS-I Motor Protection Unit, 24 V
- Omron K6CM Motor Protection Unit, 24 V ac/dc
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Omron K7DD Motor Protection Unit, 24 V
- Siemens 6 A SIRIUS Motor Controller, 240 V