Siemens 1.9 A Motor Protection Unit, 200 To 280 V
- RS Stock No.:
- 228-8216
- Mfr. Part No.:
- 6SE6400-3CC00-2AD3
- Manufacturer:
- Siemens
Price Each**
€130.03
(exc. VAT)
€159.94
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €130.03 |
**price indicative
- RS Stock No.:
- 228-8216
- Mfr. Part No.:
- 6SE6400-3CC00-2AD3
- Manufacturer:
- Siemens
Related links
- Siemens 4.8 A Motor Protection Unit, 200 To 280 V
- Siemens Motor Protection Unit, 3.5 V
- Siemens 8.1 A Motor Protection Unit, 200 To 240 V
- Siemens 151 A Motor Protection Unit, 260 To 600 V
- Siemens Sinamics Motor Protection Unit, 200 To 240 V
- Siemens, 6SE6400-3 240 V 3.4A Sine Wave Filter
- Siemens 68 A Motor Protection Unit
- Siemens 2.5 A Motor Protection Unit