Lovato 100 A RF200 Motor Protection Unit, 690 V
- RS Stock No.:
- 248-3500
- Mfr. Part No.:
- RF200100
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€424.86
(exc. VAT)
€522.58
(inc. VAT)
Units | Per unit |
---|---|
1 + | €424.86 |
- RS Stock No.:
- 248-3500
- Mfr. Part No.:
- RF200100
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Motor protection relay three-phase has manual or automatic reset mode with operational current 60-100 A, operational frequency 50-60 Hz.
Number of poles 3
Rated operational voltage 690 V
Tripping class 10 A
Phase failure/single-phase sensitive
Rated operational voltage 690 V
Tripping class 10 A
Phase failure/single-phase sensitive
Specifications
Attribute | Value |
---|---|
Current Rating | 100 A |
Range | RF200 |
Motor Protection Component | Relay Base |
Supply Voltage | 690 V |