Eaton 0.3 → 1.2 A Motor Protection Circuit Breaker, 690 V ac
- RS Stock No.:
- 774-0143
- Mfr. Part No.:
- 121731 PKE12/XTU-1,2
- Manufacturer:
- Eaton
Price Each
€242.55
(exc. VAT)
€298.34
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €242.55 |
10 - 14 | €227.99 |
15 + | €218.29 |
- RS Stock No.:
- 774-0143
- Mfr. Part No.:
- 121731 PKE12/XTU-1,2
- Manufacturer:
- Eaton
Eaton Motor Protection Circuit Breaker - PKE Series
Eaton's PKE series of motor protection circuit breakers offer a wide adjustment range in a simplified product selection, making choosing the correct product easier, reducing inventory and transport related costs. The PKE motor protection circuit breakers complement the PKZ device family.
This motor protection range of circuit breakers have precise and extremely long time stable tripping characteristic curves with tripping classes of greater than class 10. The PKE range are short-circuit proof rated to 100 kA (400V) up to 32 A and 50 kA (400V) to 65 A, this means that short-circuit calculations and prefusing are no longer necessary. With electronic wide range overload protection these circuit breakers offer an alternative to the bimetal solution for motor current of up to 65 A and provide protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
The PKE series has an efficient modular design that allows use of standard components and minimises design engineering requirements. Accessories are available from the PKZM0 system and are ideally suited to a safe and logical control panel assembly. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
The PKE system can easily be incorporated into the SmartWire-DT system either individually or as a motor starter combination. Using this system the measurement and status data of the PKE can be sent directly to the control for processing or to a HMI for visualisation of the output circuit data.
This motor protection range of circuit breakers have precise and extremely long time stable tripping characteristic curves with tripping classes of greater than class 10. The PKE range are short-circuit proof rated to 100 kA (400V) up to 32 A and 50 kA (400V) to 65 A, this means that short-circuit calculations and prefusing are no longer necessary. With electronic wide range overload protection these circuit breakers offer an alternative to the bimetal solution for motor current of up to 65 A and provide protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
The PKE series has an efficient modular design that allows use of standard components and minimises design engineering requirements. Accessories are available from the PKZM0 system and are ideally suited to a safe and logical control panel assembly. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
The PKE system can easily be incorporated into the SmartWire-DT system either individually or as a motor starter combination. Using this system the measurement and status data of the PKE can be sent directly to the control for processing or to a HMI for visualisation of the output circuit data.
Features & Benefits
Manually-actuated motor protective circuit breaker
Rotating handle with clear indication of switch position, ON, OFF and TRIPPED
Wide adjustment ranges
Plug in trip blocks up 65 A
Forms part of the xStart family of control gear products
Compatible with the SmartWire-DT system to increases the levels of system availability by the transfer of process-relevant data
Shares accessories with the PKZM0 system
Standard trip block 1 - 4 A for PKE12 & PKE 32: 774-0174
Standard trip block 3 - 12 A for PKE12 & PKE 32: 774-0162
Standard trip block 8 – 32 A for PKE32: 774-0171
Advanced trip block 0.3 – 1.2 A for PKE12 with connection to SmartWire-DT: 774-0178
Advanced trip block 8 – 32 A for PKE32 with connection to SmartWire-DT: 774-0180
Rotating handle with clear indication of switch position, ON, OFF and TRIPPED
Wide adjustment ranges
Plug in trip blocks up 65 A
Forms part of the xStart family of control gear products
Compatible with the SmartWire-DT system to increases the levels of system availability by the transfer of process-relevant data
Shares accessories with the PKZM0 system
Standard trip block 1 - 4 A for PKE12 & PKE 32: 774-0174
Standard trip block 3 - 12 A for PKE12 & PKE 32: 774-0162
Standard trip block 8 – 32 A for PKE32: 774-0171
Advanced trip block 0.3 – 1.2 A for PKE12 with connection to SmartWire-DT: 774-0178
Advanced trip block 8 – 32 A for PKE32 with connection to SmartWire-DT: 774-0180
What is a motor protection circuit breaker?
Electric motors need protection from phase unbalances, current overload and losses, circuit breakers or MPCBs offer motor protection and prevent short circuits by disconnecting the current. Thermal protection guards against overload, magnetic protection protects against short circuits and faults and phase protection guards against phase loss or imbalance. MCPs or motor circuit protectors only protect against short circuits and generally need an overload relay installing, whereas an MPCB doesn't usually need an overload relay offering magnetic protection and preventing thermal overload. MCPBs can also be integrated into a unit with other devices.
Note
Eaton formerly known as Moeller
Attribute | Value |
---|---|
Current Rating | 0.3 → 1.2 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V ac |
Overall Length | 101mm |
Overall Width | 45mm |
Overall Depth | 102.5mm |