Eaton PKE Electronic Circuit Breaker 1.2A 690V

Subtotal (1 unit)*

€163.37

(exc. VAT)

€200.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.37

*price indicative

RS Stock No.:
120-826
Mfr. Part No.:
158242 PKE12/AK/XTU-1,2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

PKE

Product Type

Electronic Circuit Breaker

Series

Moeller

Current Rating

1.2A

Voltage

690V

Breaking Capacity

0pA

Length

101mm

Terminal Type

Screw

Width

45mm

Depth

120mm

Standards/Approvals

CSA File No.: 165628IEC/EN 60947IEC/EN 60947-4-1ULCECSA-C22.2 No. 60947-4-1-14UL File No.: E36332CSACSA Class No.: 3211-05UL 60947-4-1UL Category Control No.: NLRVVDE 0660

COO (Country of Origin):
DE
The Eaton Moeller series PKE System-protective circuit-breaker is a motor-protective circuit-breaker featuring overload release, screw terminals, and a compact design. With certifications including VDE 0660, IEC/EN 60947-4-1, and UL, this circuit-breaker ensures safety and reliability in industrial environments.

Features phase-failure sensitivity for added protection

Includes AK lockable rotary handle for security

Functions include overload release for motor protection

Compact design with dimensions of 120mm x 45mm x 101mm

Certified for compliance with VDE 06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy