Eaton Eaton S811 Soft Starter, 300 hp, 600 VAC, 3 Phase, IP20
- RS Stock No.:
- 120-329
- Mfr. Part No.:
- 168991 S811+T30P3S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,111.00
(exc. VAT)
€5,056.53
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4,111.00 |
*price indicative
- RS Stock No.:
- 120-329
- Mfr. Part No.:
- 168991 S811+T30P3S
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 300 hp | |
Range | Eaton S811 | |
Motor Starter Type | Soft Start | |
Voltage Rating | 600 VAC | |
Phase | 3 | |
Current Rating | 304 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 300 hp | ||
Range Eaton S811 | ||
Motor Starter Type Soft Start | ||
Voltage Rating 600 VAC | ||
Phase 3 | ||
Current Rating 304 A | ||
IP Rating IP20 | ||
Related links
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase