Siemens SIRIUS Reversing Starter, Reversing Starter, 370 W, 690 V, 3 Phase
- RS Stock No.:
- 152-752
- Mfr. Part No.:
- 3RA2210-0KH15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€263.48
(exc. VAT)
€324.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €263.48 |
*price indicative
- RS Stock No.:
- 152-752
- Mfr. Part No.:
- 3RA2210-0KH15-2AP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 370 W | |
Motor Starter Type | Reversing Starter | |
Range | SIRIUS | |
Voltage Rating | 690 V | |
Phase | 3 | |
Current Rating | 1.25 A | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 370 W | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 1.25 A | ||
Related links
- Siemens SIRIUS Reversing Starter 370 W 3 Phase
- Siemens SIRIUS Reversing Starter 60 W 3 Phase
- Siemens SIRIUS Reversing Starter 550 W 3 Phase
- Siemens SIRIUS Reversing Starter 250 W 3 Phase
- Siemens SIRIUS Reversing Starter 180 W 3 Phase
- Siemens SIRIUS Reversing Starter 90 W 3 Phase
- Siemens SIRIUS Reversing Starter 750 W 3 Phase
- Siemens SIRIUS Reversing Starter 120 W 3 Phase