Siemens SIRIUS Reversing Starter, Reversing Starter, 90 W, 690 V, 3 Phase
- RS Stock No.:
- 152-725
- Mfr. Part No.:
- 3RA2210-0DE15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€173.04
(exc. VAT)
€212.84
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €173.04 |
**price indicative
- RS Stock No.:
- 152-725
- Mfr. Part No.:
- 3RA2210-0DE15-2AP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 90 W | |
Range | SIRIUS | |
Motor Starter Type | Reversing Starter | |
Voltage Rating | 690 V | |
Phase | 3 | |
Current Rating | 320 mA | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 90 W | ||
Range SIRIUS | ||
Motor Starter Type Reversing Starter | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 320 mA | ||
Related links
- Siemens SIRIUS Reversing Starter 90 W 3 Phase
- Siemens SIRIUS Reversing Starter 60 W 3 Phase
- Siemens SIRIUS Reversing Starter 550 W 3 Phase
- Siemens SIRIUS Reversing Starter 370 W 3 Phase
- Siemens SIRIUS Reversing Starter 250 W 3 Phase
- Siemens SIRIUS Reversing Starter 180 W 3 Phase
- Siemens SIRIUS Reversing Starter 750 W 3 Phase
- Siemens SIRIUS Reversing Starter 120 W 3 Phase