Login / Register to access your benefits
Recently searched

    Siemens SIRIUS Reversing Starter, Reversing Starter, 550 W, 690 V, 3 Phase

    Subtotal (1 unit)*

    €193.60

    (exc. VAT)

    €238.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€193.60

    *price indicative

    RS Stock No.:
    152-758
    Mfr. Part No.:
    3RA2210-1AA15-2AP0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    550 W

    Motor Starter Type

    Reversing Starter

    Range

    SIRIUS

    Voltage Rating

    690 V

    Phase

    3

    Current Rating

    1.6 A

    Related links