Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-955
- Mfr. Part No.:
- 3RA2110-1HE15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 152-955
- Mfr. Part No.:
- 3RA2110-1HE15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS, UL, RoHS | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS, UL, RoHS | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens cutting-edge direct online starter, ideal for managing load feeders efficiently. With robust construction tailored for standard rail or screw mounting, this product caters to a diverse range of operating conditions.
Spring-loaded terminals simplify electrical connections for quick setups
Wide ambient temperature range extends functionality in diverse conditions
Engineered to handle significant surge voltage for reliable performance in demanding situations
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
