Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-979
- Mfr. Part No.:
- 3RA2220-1JD24-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€345.86
(exc. VAT)
€425.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.86 |
*price indicative
- RS Stock No.:
- 152-979
- Mfr. Part No.:
- 3RA2220-1JD24-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, UL, UKCA, EAC | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, UL, UKCA, EAC | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient load management in industrial applications. This compact yet robust unit operates seamlessly with 60 mm busbar systems, providing excellent performance in reversing duty operations at 400 V AC. Combining a trusted modern design with advanced technical specifications, it ensures high reliability and longevity, making it suitable for a variety of environments. With its integrated circuit breakers and contactor mechanisms, this product not only stands out for its functionality but also adheres to international safety standards, delivering peace of mind for users.
Compact design optimizes space-saving installations
Supports thermal and magnetic overload protections
Mechanical service life extends to 10 million operations
High insulation voltage rating up to 690 V
Ease of installation with snap-on mounting
Wide temperature range from -20 to +60 °C
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase, IP20
- Siemens SIRIUS Reversing Starter 690V 3 Phase
