Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 60 W, 3 Phase
- RS Stock No.:
- 152-992
- Mfr. Part No.:
- 3RA2210-0BE15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€193.62
(exc. VAT)
€238.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.62 |
*price indicative
- RS Stock No.:
- 152-992
- Mfr. Part No.:
- 3RA2210-0BE15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | LRS, ABS, CE, RoHS, RMRS, EAC, RINA, UL, UKCA, DNV, PRS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals LRS, ABS, CE, RoHS, RMRS, EAC, RINA, UL, UKCA, DNV, PRS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficient control and reliable performance in diverse industrial applications. This innovative load feeder is designed for 400 V AC with a staggering mechanical service life of up to 30 million cycles, ensuring longevity and durability. The compact size allows for easy installation on standard mounting rails, while its robust features support both screw and snap on mounting options.
Compact and versatile installation
Durable with up to 30 million cycles
Wide temperature range
Overload and short circuit protection
Standard rail and screw mounting
Spring type terminals
Complies with international standards
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
