Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-025
- Mfr. Part No.:
- 3RA2120-4ND27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€450.95
(exc. VAT)
€554.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.95 |
*price indicative
- RS Stock No.:
- 153-025
- Mfr. Part No.:
- 3RA2120-4ND27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, ABS, UL, LRS, CE, RoHS, RMRS, RINA, PRS, DNV, EAC, IEC 60529 | |
| Overall Width | 45mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, ABS, UL, LRS, CE, RoHS, RMRS, RINA, PRS, DNV, EAC, IEC 60529 | ||
Overall Width 45mm | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient load management in industrial applications. With robust performance at a rated voltage of 400 V AC, this product provides reliable control for motors with a maximum current range of 23.0 to 28.0 A. Engineered for seamless integration with 60 mm busbar systems, it supports a variety of configurations to enhance operational flexibility.
Equipped with advanced protective functions for enhanced safety in operation
Designed for compatibility with standard 60 mm busbar systems
Optimisation for energy efficiency helps in reducing operational costs
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
