Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-027
- Mfr. Part No.:
- 3RA2120-4NH27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€454.26
(exc. VAT)
€558.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.26 |
*price indicative
- RS Stock No.:
- 153-027
- Mfr. Part No.:
- 3RA2120-4NH27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA | ||
Series SIRIUS 3RA2 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens innovative product redefines operational efficiency in control applications. Engineered for direct-on-line starting at 400 V AC, it is well-suited for seamless integration into existing systems. Designed with a size S0 rating, this direct starter accommodates load feeders and offers robust support through a range of auxiliary components, including circuit breakers and contactors.
Supports a high mechanical service life
Offers multiple connectivity options with spring-loaded terminals for easy wiring
Adheres to various international safety standards
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
