Siemens SIRIUS DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-030
- Mfr. Part No.:
- 3RA2120-4ED27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€378.97
(exc. VAT)
€466.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.97 |
*price indicative
- RS Stock No.:
- 153-030
- Mfr. Part No.:
- 3RA2120-4ED27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for efficiency and reliability in industrial applications. Designed to operate within 400V AC environments, it is equipped to handle loads ranging from 27.0 to 32.0 A, ensuring versatile integration into existing systems.
Temperature compensation adds to operational reliability
Designed for easy installation and maintenance
Suitable for diverse industrial applications
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
