Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 153-442
- Mfr. Part No.:
- 3RA2120-1JD24-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€225.06
(exc. VAT)
€276.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.06 |
*price indicative
- RS Stock No.:
- 153-442
- Mfr. Part No.:
- 3RA2120-1JD24-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EPD, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EPD, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for robust performance in demanding applications. Designed for use with 60 mm busbars, this compact load feeder successfully handles power ratings from 7.0 to 10.0 A at 400 V AC, ensuring reliable operation even under challenging conditions.
Supports various operating frequencies for flexibility in usage
Robust mechanical service life ensures long-term reliability
Finger-safe touch protection maximises operational safety
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
