Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-548
- Mfr. Part No.:
- 3RA2120-4BE27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€334.28
(exc. VAT)
€411.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.28 |
*price indicative
- RS Stock No.:
- 153-548
- Mfr. Part No.:
- 3RA2120-4BE27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | ABS, RoHS, UL, CE, DNV, EAC, IEC 60529, LRS, UKCA, RMRS, RINA, PRS | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals ABS, RoHS, UL, CE, DNV, EAC, IEC 60529, LRS, UKCA, RMRS, RINA, PRS | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for robust electric motor control. Featuring a seamless installation process on standard mounting rails, this starter boasts remarkable efficiency and reliability, capable of handling significant electrical loads with ease.
Equipped with thermal bimetallic overload release for enhanced safety
Designed for vertical mounting and offering versatile installation options
Offers multiple voltage ratings and enhancing compatibility across systems
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
