Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 90 W, 3 Phase
- RS Stock No.:
- 153-623
- Mfr. Part No.:
- 3RA2110-0DH15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€187.82
(exc. VAT)
€231.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.82 |
*price indicative
- RS Stock No.:
- 153-623
- Mfr. Part No.:
- 3RA2110-0DH15-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 320mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 320mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to enhance your operational efficiency by seamlessly integrating with 60 mm busbar systems. Offering fuse less load feeder functionality, it is ideal for applications requiring reliable performance under challenging conditions.
Features advanced overload and short-circuit protection
Designed for reliable performance within a wide temperature range
Utilises efficient spring-loaded terminals for easy connections
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
