Eaton Moeller Motor Starter, DOL, 415V, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 230-464
- Mfr. Part No.:
- 121738 MSC-DE-4-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€239.90
(exc. VAT)
€295.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.90 |
*price indicative
- RS Stock No.:
- 230-464
- Mfr. Part No.:
- 121738 MSC-DE-4-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 198mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Overall Depth | 102mm | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 198mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Overall Depth 102mm | ||
Series Moeller | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DE series DOL starter offers reliable motor control for various applications, smoothly transitioning power with enhanced safety features. Designed for direct online starting, it efficiently manages motor operation across a range of voltages, while its robust construction ensures longevity in demanding environments. With a focus on energy efficiency and performance, this starter comes equipped with adjustable overload protection to safeguard against potential motor faults, making it an essential component for industrial settings. Its compact design fits neatly on DIN rail mounts, simplifying installation and maximising space utilisation in control panels. Ideal for motors with efficiency class IE3, this starter seamlessly integrates into your existing setups, ensuring optimal performance and reliability.
Adjustable overload settings help protect motors from damage
Compact design enhances space efficiency in control panels
Rated operational power ensures compatibility with various motor types
Rated for use up to 2000 m altitude, making it versatile for different installations
Fitted with a short-circuit release for added safety
Temperature compensated overload protection maintains performance across various environments
IP20 degree of protection ensures durability in a wide range of industrial conditions
Related links
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
