Eaton MSC-DEA Motor Starter, DOL, 415V, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 230-468
- Mfr. Part No.:
- 121755 MSC-DEA-12-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€255.20
(exc. VAT)
€313.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.20 |
*price indicative
- RS Stock No.:
- 230-468
- Mfr. Part No.:
- 121755 MSC-DEA-12-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| IP Rating | IP20 | |
| Overall Length | 198mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | IEC/EN 60947-4-1 VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | MSC-DEA | |
| Overall Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 7A | ||
IP Rating IP20 | ||
Overall Length 198mm | ||
Maximum Voltage 415V | ||
Standards/Approvals IEC/EN 60947-4-1 VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series MSC-DEA | ||
Overall Depth 102mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DEA DOL starter is a robust solution designed for industrial applications demanding high efficiency and reliability. Utilising advanced technology, this model supports various operational voltages and is compatible with SmartWire-DT connections. It ensures seamless integration into existing systems, enhancing productivity with its precise overload protection features. This device is ideal for controlling three-phase motors, offering exceptional performance under diverse environmental conditions. With its compact design and simple installation on DIN rails, it caters to a range of operational needs while maintaining compliance with international safety standards. Designed to support motors of efficiency class IE3, it balances versatility and functionality, promising longevity and reliability in various operational contexts.
Supports a wide range of operational voltages
Designed for direct online starting of three-phase motors
Fitted with a temperature-compensated overload protection system
Incorporates a short-circuit release for enhanced safety
Features screw terminals for reliable electrical connections
Offers a compact design suitable for DIN rail mounting
Maintains operational efficiency even in extreme temperatures
Includes a degree of protection rated at IP20
Complies with IEC/EN standards ensuring high safety and performance
Adaptable to a variety of motor types, facilitating improved motor efficiency
Related links
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
