Eaton MSC-R Motor Starter, Reversing Starter, 415V, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 240-619
- Mfr. Part No.:
- 102991 MSC-R-12-M12(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€412.14
(exc. VAT)
€506.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.14 |
*price indicative
- RS Stock No.:
- 240-619
- Mfr. Part No.:
- 102991 MSC-R-12-M12(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Maximum Voltage | 415V | |
| Standards/Approvals | UL60947-4-1A, UL 508, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 | |
| Hazardous Area Certification | IEC, EN | |
| Overall Width | 153mm | |
| Series | MSC-R | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Maximum Voltage 415V | ||
Standards/Approvals UL60947-4-1A, UL 508, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 | ||
Hazardous Area Certification IEC, EN | ||
Overall Width 153mm | ||
Series MSC-R | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-R series introduces a state-of-the-art reversing starter designed specifically for demanding industrial applications. This energising product efficiently manages motor operations at voltage levels of 380 V, 400 V, and 415 V, delivering robust performance with a rated operational power of 5.5 kW. Its precision engineering integrates advanced overload protection while ensuring compatibility with motors featuring efficiency class IE3. Whether you're looking to optimise energy consumption or enhance operational safety, the MSC-R reversing starter stands as a reliable choice, seamlessly providing control and protection for your motor systems in a variety of conditions.
Designed for use in industrial environments, ensuring resilience and longevity
Incorporates temperature compensated overload protection to enhance operational safety
Features a compact design suitable for installation in limited spaces
Offers screw terminal connections for straightforward and reliable wiring
Maintains high performance with a rated impulse withstand voltage of 6000 V AC
Complies with multiple international safety standards, ensuring peace of mind
Supports coordination types for optimised protection strategies against faults
Facilitates mounting on busbars, simplifying system integration
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
