Eaton MSC-R Motor Starter, Reversing Starter, 415V, 60 W, 3 Phase, IP20
- RS Stock No.:
- 240-622
- Mfr. Part No.:
- 102997 MSC-R-0,25-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€371.12
(exc. VAT)
€456.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.12 |
*price indicative
- RS Stock No.:
- 240-622
- Mfr. Part No.:
- 102997 MSC-R-0,25-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 60W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Overall Width | 90mm | |
| Standards/Approvals | CSA UL Category Control No.:NKJH, UL CSA File No.:012528, UL File No.:E123500, CSA-C22.2 No. 14, CSA Class No.:3211-24, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CE, CSA-C22.2 No. 14-10 | |
| Hazardous Area Certification | No | |
| Series | MSC-R | |
| Overall Depth | 153mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 60W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Overall Width 90mm | ||
Standards/Approvals CSA UL Category Control No.:NKJH, UL CSA File No.:012528, UL File No.:E123500, CSA-C22.2 No. 14, CSA Class No.:3211-24, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CE, CSA-C22.2 No. 14-10 | ||
Hazardous Area Certification No | ||
Series MSC-R | ||
Overall Depth 153mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-R Reversing starter is designed to provide efficient motor control in a compact and robust package. Operating at 380 V to 415 V, this starter delivers reliable performance tailored for a variety of applications. With features like temperature compensated overload protection and a degree of protection rated IP20, it ensures safety and durability in demanding environments. The unit is suitable for motors with an efficiency class of IE3 and integrates seamlessly with screw terminal connections. When tasked with reversing functions, its advanced bi-metal release system promises enhanced reliability. This device plays a crucial role in controlling motors, offering both functionality and peace of mind for operators and installers alike.
Compact design enables easy installation in various settings
Temperature compensation avoids overheating and enhances reliability
Screw terminals simplify wiring and connection processes
Integrated short-circuit release protects against electrical faults
Rated at IP20, ensuring appropriate protection in suitable environments
Compatible with motors adhering to efficiency class IE3 standards
Robust construction provides long-lasting durability under operational stresses
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
