Eaton Easy Motor Starter, 24V, 3 Phase, IP20
- RS Stock No.:
- 251-046
- Mfr. Part No.:
- 199507 EASY-BOX-E4-UC-SWD1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€468.17
(exc. VAT)
€575.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.17 |
*price indicative
- RS Stock No.:
- 251-046
- Mfr. Part No.:
- 199507 EASY-BOX-E4-UC-SWD1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Screw | |
| Overall Length | 200mm | |
| Maximum Voltage | 24V | |
| Overall Width | 255mm | |
| Hazardous Area Certification | EN 50178, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC/EN 61000-4-2, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61131-2 | |
| Standards/Approvals | IEC/EN 61000-4-2, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61131-2, EN 50178, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6 | |
| Series | Easy | |
| Overall Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Screw | ||
Overall Length 200mm | ||
Maximum Voltage 24V | ||
Overall Width 255mm | ||
Hazardous Area Certification EN 50178, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC/EN 61000-4-2, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61131-2 | ||
Standards/Approvals IEC/EN 61000-4-2, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61131-2, EN 50178, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6 | ||
Series Easy | ||
Overall Depth 135mm | ||
RoHS Status: Exempt
The Eaton innovative starter kit offers a comprehensive solution for modern automation needs, integrating with SmartWire-DT technology for seamless communication and control. Designed for ease of use, the product includes the EASY-E4-UC-12RC1 base unit and the EASY-COM-SWD-C1 communication module. Its compact design ensures it fits into various environments, making it a versatile choice for any project. With rigorous certification standards, this kit meets high industry benchmarks, offering reliability and performance you can trust. Whether for new installations or upgrades, this product supports both efficiency and functionality within industrial applications, making your automation tasks simpler and more efficient.
Fitted with comprehensive documentation for easy installation
Includes a robust connection cable for dependable performance
Compact design allows for versatile mounting options
Equipped with a high degree of protection, ensuring durability
User-friendly interface facilitates straightforward operation
Certified to comply with multiple international standards
Mechanical shock resistance enhances reliability in dynamic environments
Flexible terminal capacities accommodate various wiring configurations
Related links
- Eaton Starter Kit Easy Series Starter Kit for Use with Moeller EASY Series
- Eaton
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 24V IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Eaton SDAINL Star Delta Starter 24V 3 Phase, IP20
- Lovato ADXNB01 Motor Starter 24V ac/dc 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC/500AC-06-IFS Motor Starter 24V 3 Phase, IP20
