Lovato ADXN Motor Starter, , 5.5 kW, 24 V ac/dc, 3 Phase, IP20
- RS Stock No.:
- 276-5498
- Mfr. Part No.:
- ADXNB01224
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€170.42
(exc. VAT)
€209.62
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €170.42 |
*price indicative
- RS Stock No.:
- 276-5498
- Mfr. Part No.:
- ADXNB01224
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Power Rating | 5.5 kW | |
Motor Starter Type | Soft Start | |
Range | ADXN | |
Voltage Rating | 24 V ac/dc | |
Phase | 3 | |
Current Rating | 12 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Power Rating 5.5 kW | ||
Motor Starter Type Soft Start | ||
Range ADXN | ||
Voltage Rating 24 V ac/dc | ||
Phase 3 | ||
Current Rating 12 A | ||
IP Rating IP20 | ||
Related links
- Lovato ADXN Motor Starter 5.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 5.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 11 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 15 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 22 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 18.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 3 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 30 kW 3 Phase, IP20