Schneider Electric LUCA DOL Starter, DOL, 690V ac, 9 kW, 3 Phase, IP40
- RS Stock No.:
- 272-432
- Distrelec Article No.:
- 136-22-693
- Mfr. Part No.:
- LUCA12BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€123.68
(exc. VAT)
€152.13
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
- Plus 16 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.68 |
*price indicative
- RS Stock No.:
- 272-432
- Distrelec Article No.:
- 136-22-693
- Mfr. Part No.:
- LUCA12BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 9kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A, 3A | |
| IP Rating | IP40 | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | ATEX, CCC, CE, CSA, EAC, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 66mm | |
| Overall Depth | 60mm | |
| Series | LUCA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 9kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A, 3A | ||
IP Rating IP40 | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals ATEX, CCC, CE, CSA, EAC, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 66mm | ||
Overall Depth 60mm | ||
Series LUCA | ||
RoHS Status: Exempt
Schneider Electric TeSys Direct On-Line Starter Controller, 690V AC, 9kW - LUC Series - LUCA12BL
Choose this general-purpose motor starter from Schneider Electric's TeSys range for motors that run in one direction at a single speed. It controls ignition and switch-off and includes thermal overload and short-circuit protection. This plug-in module lets you assemble and wire the device before selecting your motor-protection parameters for ease of use. Reduced wiring means faster panel building times to improve the overall efficiency of your control system. This versatile motor starter is useful for a wide variety of direct on-line (DOL) starting applications.
Features & Benefits
• Plug-and-play functionality for improved flexibility and easy upgrading
• Includes protection against phase failure and phase imbalances for improved reliability
• Allows for fast return to service after a short-circuit fail to optimise productivity
• IP40 (ingress protection) rated enclosure that's protected against tools and wires larger than 1mm
Applications
• Pumps and turbines
• Medical and pharmaceutical industries
• Automotive industry
What are the main elements in a motor starter?
A motor starter consists of two main elements – a contactor and overload protection. The contactor controls the flow of electric current to a motor to repeatedly establish and interrupt an electrical power circuit. Overload protection ensures the motor doesn't draw too much current, which could otherwise result in burnout.
Related links
- Schneider Electric LUCA DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 440V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 440V ac 3 Phase, IP40
