Better World
Schneider Electric DOL Starter, DOL, 3 kW, 690 V ac, 3 Phase, IP40
- RS Stock No.:
- 272-454
- Distrelec Article No.:
- 136-22-697
- Mfr. Part No.:
- LUCA05FU
- Manufacturer:
- Schneider Electric
Price Each**
€81.94
(exc. VAT)
€100.79
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €81.94 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 272-454
- Distrelec Article No.:
- 136-22-697
- Mfr. Part No.:
- LUCA05FU
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric DOL Starter 3 kW 3 Phase, IP40
- Schneider Electric TeSys DOL Starter 3 kW 3 Phase, IP40
- Schneider Electric DOL Starter 15 kW 3 Phase, IP40
- Schneider Electric DOL Starter 9 kW 3 Phase, IP40
- Schneider Electric DOL Starter 18.5 kW 3 Phase, IP40
- Schneider Electric Tesys DOL Starter 9 kW 3 Phase, IP40
- Schneider Electric TeSys DOL Starter 18.5 kW 3 Phase, IP40
- Schneider Electric DOL Starter 0.25 kW 3 Phase, IP40