Schneider Electric LUC DOL Starter, DOL, 690V ac, 15 kW, 3 Phase, IP40
- RS Stock No.:
- 272-555
- Mfr. Part No.:
- LUCA18B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€122.08
(exc. VAT)
€150.16
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.08 |
*price indicative
- RS Stock No.:
- 272-555
- Mfr. Part No.:
- LUCA18B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 18A, 4.5A | |
| IP Rating | IP40 | |
| Number of Poles | 3 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-6-2, UL 60947-4-1, UL, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA | |
| Series | LUC | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 18A, 4.5A | ||
IP Rating IP40 | ||
Number of Poles 3 | ||
Overall Length 66mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-6-2, UL 60947-4-1, UL, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA | ||
Series LUC | ||
Overall Depth 60mm | ||
RoHS Status: Exempt
Standard Control Units
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.
Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Note
'For use with' refers to a compatible power base in amps.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 440V ac 3 Phase, IP40
- Schneider Electric LUC DOL Starter 440V ac 3 Phase, IP40
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
