Login / Register to access your benefits
Recently searched
    Better World

    Siemens SIRIUS Soft Starter, , 75 kW, 400 → 600 V ac, 3 Phase, IP20

    Subtotal (1 unit)*

    €1,383.46

    (exc. VAT)

    €1,701.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,383.46

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    275-882
    Mfr. Part No.:
    3RW4047-1BB15
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    75 kW

    Range

    SIRIUS

    Motor Starter Type

    Soft Start

    Voltage Rating

    400 → 600 V ac

    Phase

    3

    Current Rating

    106 A

    IP Rating

    IP20

    Better World Product

    Yes

    Better World Claim

    Concentrated or compact solution, Saves energy

    Related links