Siemens 3RW 600V ac, 45 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 275-962
- Mfr. Part No.:
- 3RW4038-1BB15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,225.00
(exc. VAT)
€1,506.75
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,225.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-962
- Mfr. Part No.:
- 3RW4038-1BB15
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 212mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 197mm | |
| Standards/Approvals | IEC 60721, UL/CSA ratings, CE, RoHS, WEEE, DIN 40719, IEC 750 G, IEC 204-2, IEC 60529, EN 61346-2, REACH | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 71mm | |
| Series | 3RW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 212mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 197mm | ||
Standards/Approvals IEC 60721, UL/CSA ratings, CE, RoHS, WEEE, DIN 40719, IEC 750 G, IEC 204-2, IEC 60529, EN 61346-2, REACH | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 71mm | ||
Series 3RW | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac 3 Phase Soft Starter, IP20
