Siemens 3RW 480V ac, 18.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 275-956
- Mfr. Part No.:
- 3RW4028-2BB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€653.68
(exc. VAT)
€804.03
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €653.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-956
- Mfr. Part No.:
- 3RW4028-2BB04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 156mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UNSPSC, RoHS, EAC, IEC 60947-2, CE, WEEE, ETIM, eClass, UKCA, SCIP, REACH, IDEA | |
| Overall Width | 183mm | |
| Series | 3RW | |
| Overall Depth | 60mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 156mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UNSPSC, RoHS, EAC, IEC 60947-2, CE, WEEE, ETIM, eClass, UKCA, SCIP, REACH, IDEA | ||
Overall Width 183mm | ||
Series 3RW | ||
Overall Depth 60mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW 480V ac 3 Phase Soft Starter, IP20
- Siemens 3RW40 480V ac 3 Phase Soft Starter, IP20
