Phoenix Contact ELR Starter, Reversible, 7 W, 3 Phase, IP20

Subtotal (1 unit)*

€358.63

(exc. VAT)

€441.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€358.63

*price indicative

RS Stock No.:
175-6617
Mfr. Part No.:
2908670
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Starter

Power Rating

7W

Sub Type

Reversible

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

126.8mm

Standards/Approvals

CCC Approved/IEC 60947-1, cUL Approved, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE CB Approved, UL Approved, ISO 13849

Hazardous Area Certification

No

Overall Width

22.5mm

Overall Depth

113.7mm

Series

ELR

COO (Country of Origin):
DE
The network-capable 3-phase hybrid motor starter with reversing function and current monitoring The amount of cabling required is reduced to a minimum by the internal locking circuit and the load wiring. The control commands for backward and forward running are received by an IO-Link communication interface.

Right contactor

Left contactor

Motor overload protection relay

EMERGENCY STOP

Connection to IO-Link systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy