Siemens 3RM1 Starter, 500V, 120 W, 3 Phase, IP20
- RS Stock No.:
- 175-6691
- Mfr. Part No.:
- 3RM1101-1AA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€248.23
(exc. VAT)
€305.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.23 |
*price indicative
- RS Stock No.:
- 175-6691
- Mfr. Part No.:
- 3RM1101-1AA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 120W | |
| Product Type | Starter | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 141.6mm | |
| Maximum Voltage | 500V | |
| Standards/Approvals | EAC, UL, CSA, CE, CCC | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Series | 3RM1 | |
| Overall Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 120W | ||
Product Type Starter | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 141.6mm | ||
Maximum Voltage 500V | ||
Standards/Approvals EAC, UL, CSA, CE, CCC | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Series 3RM1 | ||
Overall Depth 100mm | ||
- COO (Country of Origin):
- DE
Motor starter SIRIUS 3RM1 DOL starter SAFETY 500 V, 0.1-0.5 A, 110-230 V AC Screw connection system
