Phoenix Contact ELR H5-I-PT- 24DC/500AC-2 Motor Starter, Reversible, 24V, 3 W, 3 Phase, IP20

Subtotal (1 unit)*

€166.20

(exc. VAT)

€204.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.20

*price indicative

RS Stock No.:
197-5976
Distrelec Article No.:
303-48-075
Mfr. Part No.:
2903910
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Power Rating

3W

Sub Type

Reversible

Number of Phases

3

Current Rating

2.4A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

107.5mm

Maximum Voltage

24V

Standards/Approvals

EAC Certified

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Overall Depth

114mm

Series

ELR H5-I-PT- 24DC/500AC-2

COO (Country of Origin):
DE

Phoenix Contact Motor Starter, 3 Phase Loop Bridges, IP20 Rating - ELR H5-I-PT- 24DC/500AC-2 - 2903910


Get your system off the blocks with this motor starter from Phoenix Contact. As it's designed for use with three-phase AC motors up to 500V AC, it's a versatile piece of kit. An IP20 rating indicates that it provides protection from accidental touching, so you can handle it without worrying about getting a shock. Compact dimensions of 114 (D) x 107.5 (L) x 22.5mm (W) mean this is a space-saving solution for setups with limited room.

A voltage rating of 24V DC means the starter supports your low-voltage applications. When you're working hard, LED indicators allow for simple status monitoring at a glance. Thanks to the push-in connection, there's no need for fasteners, reducing the risk of damage during installation. You'll typically find this kind of component used in heating, ventilation and air conditioning systems.

Features & Benefits


• DIN rail mounting makes setup a cinch

• Dynamic operating temperature range of -25°C to +70°C means it's ideal for use in demanding conditions

• Adjustable current for bimetal function that provides overload protection, for ease of operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy