RS Better World

Siemens 3RW55 Soft Starter 480V ac, 110 kW, 3 Phase

Subtotal (1 unit)*

€7,381.08

(exc. VAT)

€9,078.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7,381.08

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
202-1685
Mfr. Part No.:
3RW5546-6HA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

110kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw

IP Rating

IP00

Maximum Supply Voltage

480V ac

Overall Length

393mm

Standards/Approvals

EN 62061, CSA, IEC 60529, IEC 61508, IEC 61557-12, CCC, CE /IEC 60947-4-2, IEC 60721, IEC 81346-2, UL, IEC 51308, EAC

Overall Width

210mm

Overall Depth

203mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW55

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens SIRIUS range 3RW5 series soft starter with voltage rating 24V ac/dc and current rating 370A.The relay performs various functions such as adjustable current limitation ,DC breaking, slave pointer function.

Degree of pollution 3

Protection class IP00

Ambient temperature during storage -25 to +60 °C

Related links