RS Better World

Siemens 3RW30 Soft Starter 400V ac, 4 kW, 3 Phase, IP20

Subtotal (1 unit)*

€221.18

(exc. VAT)

€272.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.18

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
202-1702
Distrelec Article No.:
137-65-975
Mfr. Part No.:
3RW3016-1BB14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

4kW

Number of Phases

3

Mount Type

Snap-On

IP Rating

IP20

Maximum Supply Voltage

400V ac

Overall Length

95mm

Standards/Approvals

RCM, UL, CSA, CE, EAC

Overall Width

45mm

Series

3RW30

Overall Depth

150mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ

Siemens 3RW30 Series Soft Starter, 4kW Power Rating, 400V AC Voltage Rating - 3RW3016-1BB14


This soft starter optimises the operation of 3-phase motors by providing a smooth start-up, which reduces mechanical stress during initial activation. By employing advanced soft start technology, it effectively diminishes inrush currents, promoting the longevity and reliability of motor applications. The device is essential in industrial motor control, enhancing efficiency and performance in various automation tasks.

Features & Benefits


• Enables a gradual start, reducing mechanical strain

• Suitable for a power rating of 4kW, ideal for diverse setups

• Specifically designed for 3-phase motors, ensuring broad compatibility

• Features an IP20 rating, appropriate for indoor use

• Compact dimensions allow for easy installation in limited spaces

• Complies with CE, UL, and EAC standards for quality assurance

Applications


• Utilised with conveyor systems for smooth acceleration

• Applied in pumps to mitigate hydraulic shock on start-up

• Suitable for compressors, ensuring stable operation under load

• Ideal for fans, offering controlled speed ramps

• Employed in textile machinery for gentle treatment of fabrics

Is installation straightforward for this unit?


Yes, the device supports various mounting types for simple installation.

What type of motor is compatible with it?


It is specifically designed for 3-phase motors, ensuring optimal performance.

How does it protect against overloads?


It includes built-in overcurrent protection to maintain motor health.

Related links