Siemens SIRIUS 3RA6 Motor Protection Circuit Breaker, IP20
- RS Stock No.:
- 210-9273
- Mfr. Part No.:
- 3RA6970-3A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€321.26
(exc. VAT)
€395.15
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.26 |
*price indicative
- RS Stock No.:
- 210-9273
- Mfr. Part No.:
- 3RA6970-3A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| IP Rating | IP20 | |
| Overall Length | 50mm | |
| Standards/Approvals | EN 61346-2, CE/IEC 60529, UL, CSA, EAC | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 62mm | |
| Series | SIRIUS 3RA6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
IP Rating IP20 | ||
Overall Length 50mm | ||
Standards/Approvals EN 61346-2, CE/IEC 60529, UL, CSA, EAC | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 62mm | ||
Series SIRIUS 3RA6 | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS AS-i mounting module which has screw terminal type of electrical connection. It has width of 45 mm.
Certificate of suitability IEC / EN 60947-6-2
Protection class IP: IP20
Related links
- Siemens SIRIUS 3RA6 Advanced Motor Starter 5.5 kW IP20, 3 → 12 A
- Schneider Electric TeSyS U Motor Protection Circuit Breaker 690V ac IP20
- Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels 4 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 50 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens SIRIUS Surge Suppressor for use with Cable Spacer
