RS Better World
Siemens 3RW52 480V ac, 250 kW, 3 Phase Soft Starter
- RS Stock No.:
- 210-9526
- Mfr. Part No.:
- 3RW5244-2TC14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,548.47
(exc. VAT)
€4,364.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,548.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9526
- Mfr. Part No.:
- 3RW5244-2TC14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 250kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw, Screw Fixing | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 393mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Overall Width | 210mm | |
| Better World Product | Yes | |
| Series | 3RW52 | |
| Overall Depth | 203mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 250kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw, Screw Fixing | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 393mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Overall Width 210mm | ||
Better World Product Yes | ||
Series 3RW52 | ||
Overall Depth 203mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW52 family provide soft actuators are ideal for standard conditions and the load. They comprise selection of power & give 3-phase control. High flexibility is provided with extra HMI units, insertion contact units, and either an analog output or thermistor motor protection. The built-in bypass circuit closer enables working in a hybrid mode, which offer efficient switching for long-term & reducing power intake and heating of the SCP. The 3RW52 soft starter unceasingly regulate the voltage. As a consequence, the torque and amperage values little by little they rise. To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring.
Simple and fast commissioning
Soft Torque
Various bus connections
Related links
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter
- Siemens 3RW52 480V ac 3 Phase Soft Starter, IP20
