RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 55 kW, 3 Phase
- RS Stock No.:
- 210-9574
- Mfr. Part No.:
- 3RW5525-1HA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,359.40
(exc. VAT)
€2,902.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,359.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9574
- Mfr. Part No.:
- 3RW5525-1HA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 55kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 63A | |
| IP Rating | IP00 | |
| Mount Type | Screw Fixing | |
| Overall Length | 306mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 185mm | |
| Standards/Approvals | EAC | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 203mm | |
| Series | 3RW55 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 55kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 63A | ||
IP Rating IP00 | ||
Mount Type Screw Fixing | ||
Overall Length 306mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Overall Width 185mm | ||
Standards/Approvals EAC | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
Overall Depth 203mm | ||
Series 3RW55 | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW55 high performance soft starter for demanding applications for smooth starting and stopping of three-phase asynchronous motors. Stepless starting, reducing current peaks, avoiding mains voltage fluctuations during start-up, maintenance-free switching and extremely Easy Handling The integrated bypass enables the very compact design, saves energy. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. You can also limit the current during startup to an adjustable maximum value. Thanks to the 3-phase control, it is particularly suitable for large motor outputs and inside-delta circuits. It has Removable HMI with colour display for clear measurement and diagnosis displays. It has Worldwide approvals (e.g. IEC and UL / CSA).
Quick and easy commissioning
Various bus connections
ATEX & IECEx-Certifications
Related links
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
